
2-bit analog multiplier/divider IC featuring a 25MHz -3dB bandwidth and 60MHz maximum frequency. Offers 2.5% accuracy with a dual supply voltage range of 4.5V to 15V. Housed in a 16-pin PDIP package with tin/matte contact plating, this through-hole mount component operates from 0°C to 70°C. Includes 3 amplifiers and 2 elements, with a high/low output current of 2.8mA.
Analog Devices AD539JNZ technical specifications.
| -3db Bandwidth | 25MHz |
| Accuracy | 2.5% |
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Height | 4.57mm |
| High Level Output Current | 2.8mA |
| Lead Free | Contains Lead |
| Length | 22.1mm |
| Low Level Output Current | 2.8mA |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 4.5V |
| Max Frequency | 60MHz |
| Max Input Voltage | 4.2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 20mA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Amplifiers | 3 |
| Number of Bits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 10.2mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 10.2mA |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD539JNZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
