
2-bit analog multiplier/divider IC featuring a 25MHz -3dB bandwidth and 60MHz maximum frequency. Operates with dual supply voltages from 4.5V to 15V, offering a maximum input voltage of 4.2V. Achieves 2.5% accuracy with output currents up to 2.8mA at both high and low levels. Housed in a 16-pin PDIP package for through-hole mounting, with tin matte contact plating.
Analog Devices AD539KNZ technical specifications.
| -3db Bandwidth | 25MHz |
| Accuracy | 2.5% |
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Height | 4.57mm |
| High Level Output Current | 2.8mA |
| Lead Free | Contains Lead |
| Length | 22.1mm |
| Low Level Output Current | 2.8mA |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 4.5V |
| Max Frequency | 60MHz |
| Max Input Voltage | 4.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 20mA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 2 |
| Operating Supply Current | 10.2mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 10.2mA |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD539KNZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
