
Dual-channel analog circuit featuring a 35MHz -3dB bandwidth and 275V/µs slew rate. This surface-mount SOIC-16 package offers a 35MHz gain bandwidth product and 102Ω input resistance. Operating from a dual supply voltage range of 4.75V to 5.25V, it provides 50mA output current per channel. With a 30dB common mode rejection ratio and 350nA input bias current, this component is designed for specialized analog applications.
Analog Devices AD602JR-REEL7 technical specifications.
| -3db Bandwidth | 35MHz |
| Bandwidth | 35MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 30dB |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 35MHz |
| Input Bias Current | 350nA |
| Input Resistance | 102R |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 600mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | -4.75V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 11mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 50mA |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Power Dissipation | 600mW |
| Resistance | 102R |
| RoHS Compliant | No |
| Series | X-AMP® |
| Slew Rate | 275V/µs |
| Supply Current | 14mA |
| Voltage Gain | 31.07dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD602JR-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
