
Analog Devices AD606JR technical specifications.
| -3db Bandwidth | 50MHz |
| Package/Case | SOIC N |
| Contact Plating | Tin, Lead |
| Input Bias Current | 4uA |
| Input Resistance | 2.5kR |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 9 |
| Operating Supply Current | 13mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 1.2mA |
| Packaging | Rail/Tube |
| Power Dissipation | 65mW |
| Quiescent Current | 13mA |
| Radiation Hardening | No |
| Response Time | 400ns |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD606JR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.