
Balanced Modulator/Demodulator IC, surface mount, SOIC package with tin matte plating. Operates from 5V to 16.5V supply voltage with a typical 5mA supply current. Features a frequency range of 0Hz to 2MHz and a maximum power dissipation of 600mW. Suitable for operation between -25°C and 85°C.
Analog Devices AD630ARZ technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Height | 2.35mm |
| Lead Free | Contains Lead |
| Length | 13mm |
| Max Frequency | 2MHz |
| Min Frequency | 0Hz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 600mW |
| Max Supply Current | 5mA |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 15V |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Termination | SMD/SMT |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD630ARZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
