Balanced modulator/demodulator IC with a 2MHz bandwidth and 2MHz maximum frequency. Features through-hole mounting in a 20-pin PDIP package with tin, matte contact plating. Operates from a 5V to 16.5V supply voltage, with a typical operating supply voltage of 15V and a maximum supply current of 5mA. Maximum power dissipation is 600mW, with an operating temperature range of 0°C to 70°C.
Analog Devices AD630JNZ technical specifications.
| Bandwidth | 2MHz |
| Package/Case | N |
| Contact Plating | Tin, Matte |
| Height | 3.43mm |
| Lead Free | Contains Lead |
| Length | 24.51mm |
| Max Frequency | 2MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 600mW |
| Max Supply Current | 5mA |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 15V |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Width | 7.24mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD630JNZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.