The AD636JDZ is a commercial-grade RMS to DC converter with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has 14 terminals and is packaged in a 7.62mm wide DIP package. The converter operates on a nominal supply voltage of 3V, with a minimum supply voltage of 2V and a maximum supply voltage of 16.5V. It has a maximum supply current of 1A and is available in a commercial temperature grade.
Analog Devices AD636JDZ technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T14 |
| Width | 7.62 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 1 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 16.5 |
| Converter Type | RMS TO DC CONVERTER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD636JDZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.