Analog Devices AD636KDZ technical specifications.
| -3db Bandwidth | 900kHz |
| Bandwidth | 1.5MHz |
| Package/Case | CDIP |
| Contact Plating | Gold |
| Height | 3.56mm |
| Input Current | 1mA |
| Lead Free | Contains Lead |
| Length | 19.43mm |
| Max Input Voltage | 8.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 24V |
| Output Current | 5mA |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 7.87mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD636KDZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.