
Analog Devices AD636KHZ technical specifications.
| -3db Bandwidth | 900kHz |
| Package/Case | TO-100 |
| Contact Plating | Gold |
| Input Current | 1mA |
| Lead Free | Contains Lead |
| Max Input Voltage | 8.5V |
| Min Input Voltage | 0mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 1V |
| Mount | Through Hole |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 3V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD636KHZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
