
RMS to DC converter IC featuring an 8MHz bandwidth and 3dB bandwidth of 600kHz. This surface mount component operates from a 3V to 18V supply range, with a typical operating voltage of 15V and a supply current of 2.2mA. It offers a maximum input voltage of 10.6V and a power dissipation of 108mW. Packaged in a 16-pin SOIC with tin, matte contact plating, it measures 10.5mm in length, 7.6mm in width, and 2.35mm in height, with an operating temperature range of -40°C to 85°C.
Analog Devices AD637ARZ technical specifications.
| -3db Bandwidth | 600kHz |
| Bandwidth | 8MHz |
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Height | 2.35mm |
| Lead Free | Contains Lead |
| Length | 10.5mm |
| Max Input Voltage | 10.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 108mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Converters | 1 |
| Operating Supply Current | 3mA |
| Operating Supply Voltage | 15V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Power Dissipation | 108mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2.2mA |
| Termination | SMD/SMT |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD637ARZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
