
Industrial-grade RMS to DC converter IC with a 16-pin SOIC package. Features a wide supply voltage range from 3V to 18V, with a nominal supply voltage of 15V. Operates across an industrial temperature range of -40°C to 85°C. This component offers a maximum operating frequency of 8000kHz and a maximum supply current of 3mA.
Analog Devices AD637BRZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 3 |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 18 |
| Converter Type | RMS TO DC CONVERTER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD637BRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.