High-precision RMS to DC converter IC with a wide supply voltage range of 3V to 18V, operating from a nominal 15V. Features a maximum operating temperature of 70°C and a minimum of 0°C, suitable for commercial applications. This 16-terminal device, packaged in a 16-pin SOIC (R-PDSO-G16) with dimensions of 7.5mm width and 10.3mm length, offers a single function. It draws a maximum supply current of 3mA and supports a bandwidth up to 8000kHz.
Analog Devices AD637JRZ technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 3 |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 18 |
| Converter Type | RMS TO DC CONVERTER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD637JRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.