
High-precision RMS to DC converter IC featuring a 600kHz -3dB bandwidth and a maximum input voltage of 10.6V. Surface mountable in a 16-pin SOIC package, this component operates within a 0°C to 70°C temperature range. It offers a nominal and operating supply current of 3mA and is supplied in tape and reel packaging.
Analog Devices AD637JRZ-R7 technical specifications.
| -3db Bandwidth | 600kHz |
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Input Voltage | 10.6V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Nominal Supply Current | 3mA |
| Operating Supply Current | 3mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD637JRZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
