
High-precision RMS to DC converter IC featuring an 8MHz bandwidth and 600kHz -3dB bandwidth. This surface mount component operates with a 15V supply voltage, delivering up to 13.5V output voltage and 6mA output current. Designed for a 0°C to 70°C operating temperature range, it is housed in a 16-pin SOIC package with tin-matte contact plating.
Analog Devices AD637KRZ technical specifications.
| -3db Bandwidth | 600kHz |
| Bandwidth | 8MHz |
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Height | 2.35mm |
| Lead Free | Contains Lead |
| Length | 10.5mm |
| Max Input Voltage | 10.6V |
| Min Input Voltage | 0V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 6mA |
| Max Output Voltage | 13.5V |
| Max Power Dissipation | 108mW |
| Mount | Surface Mount |
| Nominal Supply Current | 3mA |
| Number of Converters | 1 |
| Operating Supply Current | 3mA |
| Operating Supply Voltage | 15V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD637KRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
