Analog Devices AD736BQ technical specifications.
| -3db Bandwidth | 170kHz |
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Input Current | 200uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Operating Supply Current | 200uA |
| Operating Supply Voltage | 16.5V |
| Output Current | 2mA |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD736BQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.