
This RMS to DC converter IC features a 170kHz -3dB bandwidth and a 460kHz bandwidth, with a maximum input voltage of 1V. It operates with a 5V supply voltage and draws 200uA of supply current, delivering up to 2mA output current. Housed in an 8-pin PDIP package with tin, matte contact plating, this through-hole mount component has dimensions of 9.27mm length, 6.35mm width, and 3.3mm height. It operates within a temperature range of 0°C to 70°C and is RoHS compliant.
Analog Devices AD736KNZ technical specifications.
| -3db Bandwidth | 170kHz |
| Bandwidth | 460kHz |
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Height | 3.3mm |
| Input Current | 200uA |
| Lead Free | Contains Lead |
| Length | 9.27mm |
| Max Input Voltage | 1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2mA |
| Mount | Through Hole |
| Operating Supply Current | 200uA |
| Operating Supply Voltage | 5V |
| Output Current | 2mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 200uA |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD736KNZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
