8-pin SOIC N RMS to DC converter with a maximum operating temperature of 70°C and a minimum of 0°C. Features a supply voltage range from 2.8V to 16.5V, with a nominal supply of 5V and a maximum supply current of 0.21mA. This commercial temperature grade component offers a bandwidth of 190kHz/460kHz and a dual terminal position.
Analog Devices AD737JRZ technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 0.21 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.8 |
| Supply Voltage-Max | 16.5 |
| Converter Type | RMS TO DC CONVERTER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD737JRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.