
True RMS to DC converter IC featuring a 170kHz -3dB bandwidth and a maximum input voltage of 1V. This surface mount component operates with a supply voltage of -2.5V and a supply current of 160uA. Encased in an 8-pin SOIC package with tin, matte contact plating, it offers a 190kHz/460kHz frequency range and is supplied in tape and reel packaging.
Analog Devices AD737JRZ-R7 technical specifications.
| -3db Bandwidth | 170kHz |
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Input Current | 160uA |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Voltage | 1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Current | 160uA |
| Operating Supply Voltage | -2.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 160uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD737JRZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
