Dual precision BiFET operational amplifier featuring a 13MHz gain bandwidth product and 75V/µs slew rate. Offers 300µV input offset voltage and 110pA input bias current. Operates from ±4.5V to ±18V dual supply voltages with a 7mA operating supply current. Provides 25mA output current per channel and a 500mW power dissipation. Suitable for industrial temperature ranges from -40°C to 85°C.
Analog Devices AD746BQ technical specifications.
| -3db Bandwidth | 13MHz |
| Package/Case | Q |
| Common Mode Rejection Ratio | 78dB |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 13MHz |
| Input Bias Current | 110pA |
| Input Capacitance | 5.5pF |
| Input Offset Voltage (Vos) | 300uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 18V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 7mA |
| Output Current per Channel | 25mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 84dB |
| Quiescent Current | 4mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 75V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 13MHz |
| Voltage Gain | 109.54dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD746BQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.