This 1uF tantalum capacitor has a maximum operating voltage of 15VDC and a tolerance of 5%. It features a standard ESR type and a failure rate of B. The capacitor is constructed with a flat design and has an inward L termination style. It is suitable for surface mount applications and has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 125 degrees Celsius.
Kemet CWR19HK105JBAC technical specifications.
| Capacitance | 1uF |
| Voltage | 15VDC |
| Tolerance | 5% |
| ESR | 15Ohm |
| Leakage Current | 0.2uA |
| Case Code | A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Failure Rate | B |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet CWR19HK105JBAC to view detailed technical specifications.
No datasheet is available for this part.