
High current distribution amplifier featuring a 230MHz -3dB bandwidth and 800V/µs slew rate. This single-channel operational amplifier offers a 200mA output current and a 114dB voltage gain. Operates from dual supply voltages between 9V and 12V, with a typical quiescent current of 17mA. Common mode rejection ratio is 54dB, and power supply rejection ratio is 66dB. Packaged in a 1-channel configuration with a 2.75pF input capacitance.
Analog Devices AD8010ANZ technical specifications.
| -3db Bandwidth | 230MHz |
| Bandwidth | 230MHz |
| Package/Case | N |
| Common Mode Rejection Ratio | 54dB |
| Dual Supply Voltage | 6V |
| Gain Bandwidth Product | 230MHz |
| Height | 5.27mm |
| Input Bias Current | 6uA |
| Input Capacitance | 2.75pF |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Length | 10.92mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 9V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 17mA |
| Output Current | 200mA |
| Output Current per Channel | 200mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 66dB |
| Quiescent Current | 17mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 25ns |
| Slew Rate | 800V/µs |
| Supply Current | 17mA |
| Voltage Gain | 114dB |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8010ANZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
