
Analog Devices AD8010AR-16-REEL7 technical specifications.
| Package/Case | SOIC W |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 800V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8010AR-16-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
