
High-speed operational amplifier featuring a 230MHz bandwidth and 800V/µs slew rate. This single-channel op-amp offers a 200mA output current and 114dB voltage gain. Operating from a 9V to 12V supply, it provides 54dB CMRR and 66dB PSRR. Packaged in an 8-pin SOIC, it operates across a -40°C to 85°C temperature range.
Analog Devices AD8010AR technical specifications.
| -3db Bandwidth | 230MHz |
| Bandwidth | 230MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 54dB |
| Input Bias Current | 6uA |
| Input Capacitance | 2.75pF |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 9V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 15.5mA |
| Output Current | 200mA |
| Output Current per Channel | 200mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 66dB |
| Quiescent Current | 17mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 800V/µs |
| Supply Current | 17mA |
| Voltage Gain | 114dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD8010AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
