
Dual channel video amplifier featuring a 350MHz -3dB bandwidth and 2250V/µs slew rate. This integrated circuit offers a 125mA output current per channel and operates from a 3V to 12V supply. With a 60dB common mode rejection ratio and 60dB power supply rejection ratio, it provides robust performance. The component is housed in an MSOP package and operates within a -40°C to 85°C temperature range.
Analog Devices AD8012ARM technical specifications.
| -3db Bandwidth | 350MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 60dB |
| Input Bias Current | 3uA |
| Input Capacitance | 2.3pF |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 1.7mA |
| Output Current | 125mA |
| Output Current per Channel | 125mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 900uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 2250V/µs |
| Voltage Gain | 114dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD8012ARM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
