155 Mbps Transimpedance Amplifier, a single-channel specialized IC for telecom applications. Features a 240MHz -3dB bandwidth and 240MHz gain bandwidth product. Operates with dual supply voltages from 2.25V to 5.5V, or single supply from 4.5V to 11V. Offers a low input noise current density of 3pA/sqrt Hz. Packaged in a surface-mount SOIC with tin/lead contact plating, suitable for operation between -40°C and 85°C.
Analog Devices AD8015AR technical specifications.
| -3db Bandwidth | 240MHz |
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 2.5V |
| Gain Bandwidth Product | 240MHz |
| Input Noise Current Density | 3pA/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 900mW |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 25mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Dissipation | 125mW |
| Power Supply Rejection Ratio (PSRR) | 37dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Supply Current | 25mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD8015AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
