The AVX CWR29FB476JTHB\TR is a 47uF surface mount tantalum capacitor with a 10VDC voltage rating and 5% tolerance. It features a low ESR of 0.18 and a leakage current of 5. The capacitor is constructed with a flat design and has a high reliability special feature. It is suitable for use in surface mount applications over the -55 to 125°C temperature range.
AVX CWR29FB476JTHB\TR technical specifications.
| Capacitance | 47uF |
| Voltage | 10VDC |
| Tolerance | 5% |
| ESR | 0.18Ohm |
| Leakage Current | 5uA |
| Case Code | H |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Special Features | High Reliability |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX CWR29FB476JTHB\TR to view detailed technical specifications.
No datasheet is available for this part.