High-speed operational amplifier featuring a 260MHz -3dB bandwidth and 160MHz gain bandwidth product. This single-channel amplifier offers a 1000V/µs slew rate and 50mA output current. It operates with dual supply voltages from ±3V to ±6V, with a maximum dual supply voltage of ±6V. The component boasts a 1mV input offset voltage and 1µA input bias current, with a 74dB CMRR and 78dB PSRR. Packaged in an 8-pin DIP, this RoHS compliant integrated circuit is suitable for a wide operating temperature range of -40°C to 85°C.
Analog Devices AD8048ANZ technical specifications.
| -3db Bandwidth | 260MHz |
| Bandwidth | 260MHz |
| Package/Case | N |
| Common Mode Rejection Ratio | 74dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 160MHz |
| Input Bias Current | 1uA |
| Input Capacitance | 1.5pF |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.3W |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 6V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 5.9mA |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.3W |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| Quiescent Current | 6.6mA |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Slew Rate | 1000V/µs |
| Supply Current | 6.6mA |
| Technology | BIPOLAR |
| Voltage Gain | 68dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8048ANZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.