
High-performance, single-channel voltage feedback operational amplifier featuring a 300MHz gain bandwidth product and 700V/µs slew rate. This amplifier operates from a dual supply voltage range of 1.5V to 6V, with a nominal operating voltage of 5V. It offers a 55dB voltage gain and a 48dB common mode rejection ratio. The component is housed in a compact SOT-23 package with tin, lead contact plating and a maximum power dissipation of 500mW.
Analog Devices AD8057ART-R2 technical specifications.
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 48dB |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 300MHz |
| Height | 1.15mm |
| Input Bias Current | 500nA |
| Input Capacitance | 2pF |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Length | 2.9mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3V |
| Nominal Supply Current | 7.5mA |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 54dB |
| Quiescent Current | 7.5mA |
| RoHS Compliant | No |
| Slew Rate | 700V/µs |
| Unity Gain Bandwidth Product | 300MHz |
| Voltage Gain | 55dB |
| Width | 1.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8057ART-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
