Dual rail-to-rail operational amplifier featuring a 320MHz -3dB bandwidth and 90MHz gain bandwidth product. This amplifier offers a high slew rate of 650V/µs and an output current of 50mA per channel. Operating from a 2.7V to 8V supply, it exhibits a low input bias current of 350nA and an input offset voltage of 6mV. The device boasts a common mode rejection ratio and power supply rejection ratio of 80dB, with a settling time of 35ns.
Analog Devices AD8062AR technical specifications.
| -3db Bandwidth | 320MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 80dB |
| Contact Plating | Tin, Lead |
| Gain Bandwidth Product | 90MHz |
| Input Bias Current | 350nA |
| Input Capacitance | 1pF |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 19mA |
| Operating Supply Voltage | 5V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Dissipation | 800mW |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 6.8mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Settling Time | 35ns |
| Slew Rate | 650V/µs |
| Supply Current | 19mA |
| Voltage Gain | 90dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD8062AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.