This 10-position circular connector features a silver-plated contact and a crimp termination. It has a current rating of 13A and operates over a temperature range of -40°C to 125°C. The connector is available in bulk packaging and meets the MIL-DTL-5015 and CIR series specifications.
ITT FRCIRG06-18-1PYF80T108 technical specifications.
| Contact Plating | Silver |
| Current Rating | 13A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 10 |
| Packaging | Bulk |
| Series | MIL-DTL-5015, CIR |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for ITT FRCIRG06-18-1PYF80T108 to view detailed technical specifications.
No datasheet is available for this part.