
Automotive-grade operational amplifier, a high-speed differential driver featuring a 2000 V/µs slew rate and 70 dB common-mode reject ratio. This single-function, 8-terminal device operates from a 5V nominal supply voltage, with limits of 5.5V and -5.5V, and a nominal negative supply of -5V. Housed in an 8-pin S-PDSO-G8 package with dimensions of 3mm x 3mm, it offers a maximum input offset voltage of 7000µV and a maximum supply current of 12.5mA, functioning across an automotive temperature range of -40°C to 125°C.
Analog Devices AD8131ARMZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 12.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 5.5 |
| Input Offset Voltage-Max | 7000 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 2000 |
| Common-mode Reject Ratio-Nom | 70 |
| Neg Supply Voltage Limit-Max | -5.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD8131ARMZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.