Single-supply, low-cost instrumentation amplifier featuring a 200kHz -3dB bandwidth and 60dB voltage gain. This instrumentation amplifier offers a high 86dB common mode rejection ratio and a low 25µV input offset voltage. Operating from a 3V to 24V supply range, it has a typical supply current of 500µA and a slew rate of 0.2V/µs. The component is housed in an MSOP package with tin/lead contact plating and operates across a -40°C to 85°C temperature range.
Analog Devices AD8223ARM-R7 technical specifications.
| -3db Bandwidth | 200kHz |
| Amplifier Type | INSTRUMENTATION AMPLIFIER |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 86dB |
| Contact Plating | Tin, Lead |
| Input Bias Current | 12nA |
| Input Offset Voltage (Vos) | 25uV |
| Input Resistance | 2GR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 12V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 650mW |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 3V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 500uA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 650mW |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| RoHS Compliant | No |
| Slew Rate | 0.2V/µs |
| Voltage Gain | 60dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8223ARM-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.