Single-supply instrumentation amplifier featuring a 125kHz bandwidth and 200kHz -3dB bandwidth. Offers 86dB common-mode rejection ratio (CMRR) and 80dB power supply rejection ratio (PSRR). Input offset voltage is 25µV with 12nA input bias current and 2GΩ input resistance. Operates from a 2V to 12V dual supply or 3V to 24V single supply, consuming 500µA operating supply current. Packaged in an MSOP with dimensions of 3.2mm x 3.2mm x 0.95mm.
Analog Devices AD8223ARMZ-R7 technical specifications.
| -3db Bandwidth | 200kHz |
| Bandwidth | 125kHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 86dB |
| Gain Bandwidth Product | 125kHz |
| Height | 0.95mm |
| Input Bias Current | 12nA |
| Input Offset Voltage (Vos) | 25uV |
| Input Resistance | 2GR |
| Lead Free | Contains Lead |
| Length | 3.2mm |
| Max Dual Supply Voltage | 12V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 650mW |
| Max Supply Current | 28nA |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 3V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 500uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 650mW |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.2V/µs |
| Supply Current | 500uA |
| Voltage Gain | 60dB |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8223ARMZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
