
Single-supply instrumentation amplifier featuring a 200kHz -3dB bandwidth and 60dB voltage gain. Achieves 86dB common-mode rejection ratio (CMRR) and 96dB power supply rejection ratio (PSRR). Offers a low input bias current of 12nA and input offset voltage of 25µV. Operates from a minimum dual supply voltage of 2V up to a maximum of 12V, with a single supply range of 3V to 24V. Housed in an 8-pin MSOP package with tin, matte contact plating.
Analog Devices AD8223BRMZ technical specifications.
| -3db Bandwidth | 200kHz |
| Bandwidth | 200kHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 86dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 9V |
| Height | 0.85mm |
| Input Bias Current | 12nA |
| Input Offset Voltage (Vos) | 25uV |
| Input Resistance | 2GR |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Dual Supply Voltage | 12V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 650mW |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 3V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 500uA |
| Operating Supply Voltage | 18V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 650mW |
| Power Supply Rejection Ratio (PSRR) | 96dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.2V/µs |
| Voltage Gain | 60dB |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8223BRMZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
