
Instrumentation amplifier featuring 1 nV/√Hz low noise and a 15MHz bandwidth. Offers 86dB common mode rejection ratio and a 22V/µs slew rate. Operates with dual supply voltages from 4V to 17V, drawing 6.7mA typical supply current. Designed for through-hole mounting in a CDIP package, with a maximum operating temperature of 210°C.
Analog Devices AD8229HDZ technical specifications.
| -3db Bandwidth | 15MHz |
| Amplifier Type | INSTRUMENTATION AMPLIFIER |
| Bandwidth | 15MHz |
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 86dB |
| Contact Plating | Gold |
| Gain Bandwidth Product | 15MHz |
| Height | 0.105inch |
| Input Bias Current | 70nA |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Contains Lead |
| Length | 13.41mm |
| Max Dual Supply Voltage | 17V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 210°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 12mA |
| Max Supply Voltage | 17V |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 6.7mA |
| Output Current per Channel | 35mA |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 22V/µs |
| Voltage Gain | 60dB |
| Width | 0.298inch |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8229HDZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
