
500 MHz linear-in-dB variable gain amplifier offering up to 45dB voltage gain. Features a 500MHz -3dB bandwidth and 500MHz gain bandwidth product. Operates from a 2.7V to 5.5V supply voltage with a maximum supply current of 30mA. Packaged in a TSSOP for surface mounting, this single-channel analog IC has a noise figure of 6.2dB and an input resistance of 225 Ohms.
Analog Devices AD8367ARU technical specifications.
| -3db Bandwidth | 500MHz |
| Bandwidth | 500MHz |
| Package/Case | TSSOP |
| Gain | 40dB |
| Gain Bandwidth Product | 500MHz |
| Height | 1mm |
| Input Bias Current | 27uA |
| Input Resistance | 225R |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Max Supply Current | 30mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Noise Figure | 6.2dB |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 26mA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | X-AMP® |
| Supply Current | 26mA |
| Voltage Gain | 45dB |
| Width | 4.4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD8367ARU to view detailed technical specifications.
No datasheet is available for this part.