
Linear-in-dB Variable Gain Amplifier with 500 MHz bandwidth and 45 dB voltage gain. Features a 225 Ohm input resistance, 6.2 dB noise figure, and 27 µA input bias current. Operates from a 2.7V to 5.5V supply with a 26 mA supply current. Packaged in a TSSOP for surface mounting, this single-channel amplifier is RoHS compliant and suitable for operation between -40°C and 85°C.
Analog Devices AD8367ARUZ-RL7 technical specifications.
| -3db Bandwidth | 500MHz |
| Bandwidth | 500MHz |
| Package/Case | TSSOP |
| Gain | 40dB |
| Gain Bandwidth Product | 500MHz |
| Input Bias Current | 27uA |
| Input Resistance | 225R |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Noise Figure | 6.2dB |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 26mA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | X-AMP® |
| Supply Current | 26mA |
| Voltage Gain | 45dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8367ARUZ-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
