High-performance operational amplifier featuring a 40MHz gain bandwidth product and 300V/µs slew rate. This single-channel, general-purpose op-amp offers a low input offset voltage of 2mV and an input bias current of 8µA. Designed for surface mounting in an LCC package with gold contact plating, it operates from dual supply voltages ranging from 5V to 18V. Key specifications include a 86dB common mode rejection ratio and power supply rejection ratio, with a maximum operating temperature of 125°C.
Analog Devices AD841SE technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | LCC |
| Common Mode Rejection Ratio | 86dB |
| Contact Plating | Gold |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 40MHz |
| Input Bias Current | 8uA |
| Input Capacitance | 2pF |
| Input Offset Voltage (Vos) | 2mV |
| Input Voltage Noise Density | 15nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 18V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 11mA |
| Output Current per Channel | 50mA |
| Package Quantity | 54 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 86dB |
| RoHS Compliant | Yes |
| Slew Rate | 300V/µs |
| Unity Gain Bandwidth Product | 40MHz |
| Voltage Gain | 93.06dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD841SE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
