
Single-channel operational amplifier featuring a 40MHz unity gain bandwidth product and a 300V/µs slew rate. Achieves 100dB common mode rejection ratio and 100dB power supply rejection ratio. Operates with dual supply voltages from ±5V to ±18V, with a typical quiescent current of 11mA. Housed in a CDIP package for through-hole mounting, this op amp offers a wide operating temperature range of -55°C to 125°C.
Analog Devices AD841SQ/883B technical specifications.
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 100dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 40MHz |
| Input Bias Current | 8uA |
| Input Capacitance | 2pF |
| Input Offset Voltage (Vos) | 500uV |
| Input Voltage Noise Density | 15nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.3W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.3W |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Quiescent Current | 11mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 300V/µs |
| Unity Gain Bandwidth Product | 40MHz |
| Voltage Gain | 93.06dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD841SQ/883B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
