High-performance, single-channel operational amplifier featuring a 40MHz bandwidth and 300V/µs slew rate. Offers 100dB common mode rejection and power supply rejection ratios. Operates from ±5V to ±18V dual supply voltages with a typical quiescent current of 11mA. Designed for through-hole mounting in a CDIP package, this amplifier boasts a 500µV input offset voltage and 8µA input bias current. Suitable for applications requiring fast settling times and unity-gain stability, with a maximum operating temperature of 125°C.
Analog Devices AD841SQ technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 40MHz |
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 100dB |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 40MHz |
| Input Bias Current | 8uA |
| Input Capacitance | 2pF |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.3W |
| Max Supply Voltage | 18V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 11mA |
| Output Current per Channel | 50mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.3W |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Quiescent Current | 11mA |
| RoHS Compliant | No |
| Slew Rate | 300V/µs |
| Unity Gain Bandwidth Product | 40MHz |
| Voltage Gain | 93.06dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD841SQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
