Monolithic operational amplifier featuring a 60MHz gain bandwidth product and a 2000V/µs slew rate. This single-channel op amp offers a 100dB common mode rejection ratio and 108dB power supply rejection ratio. It operates with a dual supply voltage range of 4.5V to 18V, drawing 6.5mA quiescent current. Input bias current is 100nA, with an input offset voltage of 50µV and an input voltage noise density of 2nV/√Hz. The component is housed in a Q package with tin-lead contact plating and supports an operating temperature range from -55°C to 125°C.
Analog Devices AD844SQ technical specifications.
| -3db Bandwidth | 60MHz |
| Package/Case | Q |
| Common Mode Rejection Ratio | 100dB |
| Contact Plating | Tin, Lead |
| Gain Bandwidth Product | 60MHz |
| Input Bias Current | 100nA |
| Input Capacitance | 2pF |
| Input Offset Voltage (Vos) | 50uV |
| Input Voltage Noise Density | 2nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.1W |
| Max Supply Voltage | 18V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 6.5mA |
| Operating Supply Voltage | 15V |
| Output Current | 60mA |
| Output Current per Channel | 80mA |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.1W |
| Power Supply Rejection Ratio (PSRR) | 108dB |
| Quiescent Current | 6.5mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Settling Time | 100ns |
| Slew Rate | 2000V/µs |
| Supply Current | 7.5mA |
| Unity Gain Bandwidth Product | 60MHz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD844SQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.