The Diodes BZT52C6V8S-7 is a Zener diode with a DC rated voltage of 6.8V and a voltage tolerance of 6%. It has a maximum power dissipation of 200mW and a maximum reverse current of 1uA. The diode is packaged in an R-PDSO-G2 package and is suitable for surface mount applications. It operates over a temperature range of -65°C to 150°C.
Diodes BZT52C6V8S-7 technical specifications.
| Height | 1mm |
| Impedance | 15R |
| Lead Free | Contains Lead |
| Length | 1.8mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Reverse Current | 1uA |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Output Current | 45mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Tolerance | 6% |
| DC Rated Voltage | 6.8V |
| Voltage Tolerance | 6% |
| Weight | 0.001164oz |
| Width | 1.4mm |
| Zener Current | 5mA |
| Zener Voltage | 6.8V |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes BZT52C6V8S-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.