
12-bit, 8-channel analog-to-digital converter (ADC) with a sampling rate of up to 1 MS/s. Features single-ended input, SPI serial interface, and unipolar polarity. Operates from a 2.7V to 5.25V supply voltage with a typical power consumption of 2.3mW. Housed in a 16-TSSOP package for surface mounting, with an operating temperature range of -40°C to 105°C. Offers a Signal-to-Noise Ratio (SNR) of 73dB.
Texas Instruments ADC128S102CIMT technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 1000KS/s |
| Input Type | SINGLE-ENDED |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 15.5mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 8 |
| Number of Bits | 12 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 92 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 2.3mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 1MS/s |
| Signal to Noise Ratio (SNR) | 73dB |
| Supply Current | 2.13mA |
| Supply Type | Analog, Digital |
| Termination | SMD/SMT |
| Thickness | 1mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments ADC128S102CIMT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
