
Bidirectional logic level translator and bypass switch operating from 1.65 V to 3.6 V. Features a 30 Mbps data rate and 3.5 ns propagation delay. This single-circuit component offers 2 inputs and 1 bit of translation, with output currents of 8 mA (low level) and -8 mA (high level), and a general output current of 25 mA. Housed in a 0.95 mm height MSOP package with tin/matte contact plating, it operates across a -40°C to 85°C temperature range.
Analog Devices ADG3233BRMZ technical specifications.
| Package/Case | MSOP |
| Channel Type | Bidirectional |
| Contact Plating | Tin, Matte |
| Data Rate | 30Mbps |
| Height | 0.95mm |
| High Level Output Current | -8mA |
| Lead Free | Contains Lead |
| Length | 3.2mm |
| Logic Function | Translator |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 2 |
| Operating Supply Current | 2uA |
| Output Current | 25mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 3.5ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 10.5ns |
| Weight | 0.004938oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG3233BRMZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
