Microchip ADM00443 technical specifications.
| Type | Evaluation Board |
| Supported Device | MCP6421 |
| Supported Device Technology | OP Amp |
| Operating Supply Voltage Range | 5.5(Typ)VDC |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Microchip ADM00443 to view detailed technical specifications.
No datasheet is available for this part.