High Temperature, Low Drift, Micropower, 2.5V Reference
Analog Devices ADR225HFZ technical specifications.
| Max Operating Temperature | 210 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-CDFP-F8 |
| Width | 6.477 |
| Length | 6.477 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 16 |
| Supply Voltage-Min (Vsup) | 3.3 |
| Number of Outputs | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADR225HFZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.