Silicon SPDT RF switch operating from 100 MHz to 44 GHz. Features a 12-pin package and a wide operating temperature range from -40°C to 105°C. Reflective design ensures efficient signal handling across its broad frequency spectrum.
Analog Devices ADRF5024BCCZN technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Pin Count | 12 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADRF5024BCCZN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.