SP4T switch operating from 100 MHz to 30 GHz. Features a 3.3V nominal supply voltage and an industrial temperature grade, with a maximum operating temperature of 85°C and a minimum of -40°C. This silicon integrated circuit is housed in a 4mm x 4mm S-XBGA-B24 package with 24 terminals positioned on the bottom.
Analog Devices ADRF5044BCCZN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-XBGA-B24 |
| Width | 4 |
| Length | 4 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADRF5044BCCZN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.