
2-channel digital isolator with 3.75kV isolation voltage, operating from 4.5V to 5.5V. Features 60ns turn-on delay, 100ns propagation delay, and 10ns pulse width distortion. Delivers 200mA high/low output current and 22mA max output current. Surface mountable in a 16-pin SOIC package, with a 1MHz frequency rating and 275mW power dissipation.
Analog Devices ADUM6132ARWZ technical specifications.
| Package/Case | SOIC |
| Depth | 2.35mm |
| Fall Time | 15ns |
| Frequency | 1MHz |
| High Level Output Current | 200mA |
| Isolation Voltage | 3.75kV |
| Lead Free | Contains Lead |
| Length | 10.5mm |
| Low Level Output Current | 200mA |
| Max Input Current | 3mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 22mA |
| Max Power Dissipation | 275mW |
| Max Supply Current | 350mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Current | 350mA |
| Packaging | Rail/Tube |
| Polarity | Unidirectional |
| Power Dissipation | 275W |
| Propagation Delay | 100ns |
| Pulse Width Distortion (PWD) | 10ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | IsoPower®, iCoupler® |
| Turn-On Delay Time | 60ns |
| Type | General Purpose |
| Weight | 0.023492oz |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM6132ARWZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
