
Analog Devices ADV7513BSWZ technical specifications.
| Package/Case | LQFP |
| Height | 1.6mm |
| Interface | HDMI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Transmitters | 3 |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sampling Rate | 165MS/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADV7513BSWZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
